


ABLS-8.192MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9090-2-ND - Tape & Reel (TR) 535-9090-1-ND - Cut Tape (CT) 535-9090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-8.192MHZ-B2-T |
Description | CRYSTAL 8.1920MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz ±20ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-8.192MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8.192 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.79500 | ¥17.95 |
| 25 | ¥1.70040 | ¥42.51 |
| 50 | ¥1.63080 | ¥81.54 |
| 100 | ¥1.56300 | ¥156.30 |
| 250 | ¥1.47800 | ¥369.50 |
| 500 | ¥1.41698 | ¥708.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.35835 | ¥1,358.35 |
| 2,000 | ¥1.30211 | ¥2,604.22 |
| 3,000 | ¥1.27030 | ¥3,810.90 |
| 5,000 | ¥1.23137 | ¥6,156.85 |
| 7,000 | ¥1.20637 | ¥8,444.59 |
| 10,000 | ¥1.18043 | ¥11,804.30 |



