3.6864 MHz ±30ppm Crystal 18pF 140 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.6864 MHz ±30ppm Crystal 18pF 140 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABC2-3.6864MHZ-4-T

DigiKey Part Number
535-11694-2-ND - Tape & Reel (TR)
535-11694-1-ND - Cut Tape (CT)
535-11694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABC2-3.6864MHZ-4-T
Description
CRYSTAL 3.6864MHZ 18PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 18pF 140 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABC2-3.6864MHZ-4-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
140 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
3.6864 MHz
Supplier Device Package
4-SMD (11.8x5.5)
Frequency Stability
±50ppm
Size / Dimension
0.465" L x 0.217" W (11.80mm x 5.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.69000¥18.69
10¥16.24200¥162.42
25¥15.36240¥384.06
50¥14.72560¥736.28
100¥14.11690¥1,411.69
250¥13.35044¥3,337.61
500¥12.79864¥6,399.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.27019¥12,270.19
2,000¥11.76399¥23,527.98
3,000¥11.47785¥34,433.55
5,000¥11.12745¥55,637.25
7,000¥10.90267¥76,318.69
Manufacturers Standard Package