
AANI-AP-0200-1 | |
|---|---|
DigiKey Part Number | 535-AANI-AP-0200-1-ND |
Manufacturer | |
Manufacturer Product Number | AANI-AP-0200-1 |
Description | RF ANT ACTIVE GNSS UFL IPEX MHF1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS Ceramic Patch IPEX1, MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Abracon LLC | VSWR 2 |
Series | Gain 0.16dBic, 0.8dBic, 2.1dBic |
Packaging Bulk | Features Cable - 100mm, LNA, Filter |
Part Status Active | Termination IPEX1, MHF1, U.FL |
RF Family/Standard Navigation | Mounting Type Adhesive |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.260" (6.60mm) |
Frequency (Center/Band) 1.575GHz, 1.603GHz | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS |
Frequency Range 1.570GHz ~ 1.606GHz | Base Product Number |
Antenna Type Ceramic Patch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.75000 | ¥53.75 |
| 10 | ¥41.30000 | ¥413.00 |
| 25 | ¥38.18080 | ¥954.52 |
| 150 | ¥33.97367 | ¥5,096.05 |
| 300 | ¥32.83547 | ¥9,850.64 |
| 600 | ¥31.89862 | ¥19,139.17 |
| 1,050 | ¥31.26452 | ¥32,827.75 |
| 2,550 | ¥30.44283 | ¥77,629.22 |




