
S-5731NNL2-M3T2U | |
|---|---|
DigiKey Part Number | 1662-3210-2-ND - Tape & Reel (TR) 1662-3210-1-ND - Cut Tape (CT) 1662-3210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5731NNL2-M3T2U |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | S-5731NNL2-M3T2U Models |
Category | Voltage - Supply 3.5V ~ 26V |
Mfr | Current - Supply (Max) 4mA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Unipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization North Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range -3mT Trip, -7.5mT Release | Base Product Number |
Test Condition 25°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 5 | ¥8.12200 | ¥40.61 |
| 10 | ¥7.70800 | ¥77.08 |
| 25 | ¥7.22120 | ¥180.53 |
| 50 | ¥6.89060 | ¥344.53 |
| 100 | ¥6.58870 | ¥658.87 |
| 500 | ¥5.98070 | ¥2,990.35 |
| 1,000 | ¥5.75476 | ¥5,754.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.43452 | ¥16,303.56 |
| 6,000 | ¥5.25400 | ¥31,524.00 |
| 9,000 | ¥5.15541 | ¥46,398.69 |
| 15,000 | ¥5.03813 | ¥75,571.95 |

