EEPROM Memory IC 2Kbit I2C 400 kHz 1 µs 8-TMSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-24CS02AFM-TFH-U

DigiKey Part Number
1662-S-24CS02AFM-TFH-UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-24CS02AFM-TFH-U
Description
IC EEPROM 2KBIT I2C 8TMSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 1 µs 8-TMSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
400 kHz
Mfr
Write Cycle Time - Word, Page
10ms
Packaging
Tape & Reel (TR)
Access Time
1 µs
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 105°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TMSOP
Memory Organization
256 x 8
Base Product Number
Memory Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.19843¥8,793.72
8,000¥2.14502¥17,160.16
12,000¥2.11830¥25,419.60
20,000¥2.08866¥41,773.20
28,000¥2.07136¥57,998.08
40,000¥2.05470¥82,188.00
Manufacturers Standard Package