
S-24CS01AFM-TFH-U | |
|---|---|
DigiKey Part Number | 1662-S-24CS01AFM-TFH-UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-24CS01AFM-TFH-U |
Description | IC EEPROM 1KBIT I2C 8TMSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 350 kHz 1 µs 8-TMSOP |
Datasheet | Datasheet |
Category | Clock Frequency 350 kHz |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tape & Reel (TR) | Access Time 1 µs |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TMSOP |
Memory Organization 128 x 8 | Base Product Number |
Memory Interface I2C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.39447 | ¥9,577.88 |

