Parametric Equivalent
Parametric Equivalent

Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bag | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Chromate |
Gender Female, Female | Color Clear |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2112-440-AL | RAF Electronic Hardware | 205 | 1772-1052-ND | ¥5.50000 | Parametric Equivalent |
| 2112-440-AL-7 | RAF Electronic Hardware | 0 | 1772-2081-ND | ¥0.00000 | Parametric Equivalent |
| 2205 | Keystone Electronics | 19,300 | 36-2205-ND | ¥6.61000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.25957 | ¥11,259.57 |




