Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Panel Mount |
Manufacturer ABBATRON | Termination Turret |
Packaging Bag | Insulation Mating End Insulated |
Part Status Active | Color Black |
Type Banana Jack | Contact Finish Tin |
Gender Female | Contact Material Brass |
Plug/Mating Plug Diameter Standard Banana | Body Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1499-103 | ABBATRON | 0 | 6463-1499-103-ND | ¥13.35720 | Parametric Equivalent |
| 108-2303-621 | Cinch Connectivity Solutions Johnson | 1,050 | J10142-ND | ¥18.17000 | Parametric Equivalent |
| 1581-0 | Pomona Electronics | 9,306 | 501-1078-ND | ¥25.64000 | Parametric Equivalent |
| 1581-0# | Pomona Electronics | 0 | 501-1581-0#-ND | ¥26.87252 | Parametric Equivalent |
| 2854-0 | Pomona Electronics | 1,768 | 501-1808-ND | ¥41.18000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥18.79920 | ¥1,879.92 |







