
1515-S-72 | |
|---|---|
DigiKey Part Number | 4876-1515-S-72-ND |
Manufacturer | |
Manufacturer Product Number | 1515-S-72 |
Description | 1.5" X 1.5" SMOOTH T-SLOTTED EXT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | The 1515-S-72 is a T-Slot Framing extrusion from 80/20’s 15 Series—this variant features a smooth surface finish and comes in a 72″ (1828.8 mm) length. The profile measures 1.5″ × 1.5″ and includes four open T-slots (one on each face), allowing for fastener access from all directions. It’s specifically crafted for applications where cleanliness, durability, and robust performance are critical. By design, this profile is compatible with all 15-Series fasteners. the 1515-S is the most heavy-duty profile in the 15 family and is ideal for environments such as clean rooms, structural guards, enclosures, and workstations, due to its smooth finish that resists dust buildup and simplifies cleaning. |
Datasheet | Datasheet |
Category | Part Status Active |
Mfr | Type |
Series | Specifications 72.00" L x 1.500" W x 1.500" H (1828.80mm x 38.10mm x 38.10mm) |
Packaging Bulk |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥661.57000 | ¥661.57 |


