T-Slot Extruded Aluminum Profile 72.00" L x 1.500" W x 1.500" H (1828.80mm x 38.10mm x 38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1515-72

DigiKey Part Number
4876-1515-72-ND
Manufacturer
Manufacturer Product Number
1515-72
Description
1.5" X 1.5" T-SLOTTED EXTRUSION
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
This T-Slot Framing extrusion from 80/20’s 15-series—an extruded aluminum profile measuring 1.5″ × 1.5″ × 72″ (1828.8 mm × 38.1 mm × 38.1 mm). It features four open T-slots, one on each face, and includes align-a-grooves to aid in rapid, precise alignment when assembling structures. It’s compatible with all 15-series fasteners and is ideal for quick, modular assembly without welding or machining. Commonly used in Automation systems and Material Handling frameworks, this profile offers strength, adaptability, and clean aesthetics—perfect for constructing jigs, guards, conveyors, workstations, and enclosures.
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Mfr
Type
Series
Specifications
72.00" L x 1.500" W x 1.500" H (1828.80mm x 38.10mm x 38.10mm)
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥661.57000¥661.57
Manufacturers Standard Package