



GEN4-ULCD-43DCT-CLB | |
|---|---|
DigiKey Part Number | 1613-1129-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-ULCD-43DCT-CLB |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
EDA/CAD Models | GEN4-ULCD-43DCT-CLB Models |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer 4D Systems Pty Ltd | Viewing Area 95.04mm W x 53.86mm H |
Series | Backlight LED - White |
Packaging Box | Dot Pixels 480 x 272 |
Part Status Active | Interface I2C, SPI, TTL |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.20mm W x 0.20mm H |
Touchscreen Capacitive | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,136.80000 | ¥1,136.80 |
| 10 | ¥936.91000 | ¥9,369.10 |


