



GEN4-ULCD-32PT | |
|---|---|
DigiKey Part Number | 1613-1121-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-ULCD-32PT |
Description | GRAPHIC DISPLAY TFT RGB 3.2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, Parallel, TTL 3.2" (81.28mm) 240 x 320 |
Datasheet | Datasheet |
EDA/CAD Models | GEN4-ULCD-32PT Models |
Category | Diagonal Screen Size 3.2" (81.28mm) |
Manufacturer 4D Systems Pty Ltd | Viewing Area 48.60mm W x 64.80mm H |
Series | Backlight LED - White |
Packaging Box | Dot Pixels 240 x 320 |
Part Status Active | Interface I2C, Parallel, TTL |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.20mm W x 0.20mm H |
Touchscreen Resistive | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥480.70000 | ¥480.70 |
| 10 | ¥385.78600 | ¥3,857.86 |




