Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, Parallel, TTL 3.2" (81.28mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, Parallel, TTL 3.2" (81.28mm) 240 x 320
GEN4-ULCD-32PT-PI
GEN4-ULCD-32PT-PI

GEN4-ULCD-32PT-PI

DigiKey Part Number
1613-1181-ND
Manufacturer
Manufacturer Product Number
GEN4-ULCD-32PT-PI
Description
GRAPHIC DISPLAY TFT RGB 3.2"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, Parallel, TTL 3.2" (81.28mm) 240 x 320
Datasheet
 Datasheet
EDA/CAD Models
GEN4-ULCD-32PT-PI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
3.2" (81.28mm)
Manufacturer
4D Systems Pty Ltd
Viewing Area
48.60mm W x 64.80mm H
Series
Backlight
LED - White
Packaging
Box
Dot Pixels
240 x 320
Part Status
Active
Interface
I2C, Parallel, TTL
Display Type
TFT - Color
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Transmissive
Dot Pitch
0.20mm W x 0.20mm H
Touchscreen
Resistive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥568.18000¥568.18
Manufacturers Standard Package