Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 2.4" (60.96mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 2.4" (60.96mm) 240 x 320
Case Study – Airinspace
Case Study - Caretaker Medical

GEN4-ULCD-24DT

DigiKey Part Number
1613-1122-ND
Manufacturer
Manufacturer Product Number
GEN4-ULCD-24DT
Description
GRAPHIC DISPLAY TFT RGB 2.4"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 2.4" (60.96mm) 240 x 320
Datasheet
 Datasheet
EDA/CAD Models
GEN4-ULCD-24DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
2.4" (60.96mm)
Manufacturer
4D Systems Pty Ltd
Viewing Area
36.70mm W x 49.00mm H
Series
Backlight
LED - White
Packaging
Box
Dot Pixels
240 x 320
Part Status
Active
Interface
I2C, SPI, TTL
Display Type
TFT - Color
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Transmissive
Dot Pitch
0.15mm W x 0.15mm H
Touchscreen
Resistive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥393.22000¥393.22
10¥307.05400¥3,070.54
Manufacturers Standard Package