Resistive Graphic LCD Display Module Transmissive TFT - Color SPI 7" (177.80mm) 480 x 800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEN4-FT812-70T

DigiKey Part Number
1613-GEN4-FT812-70T-ND
Manufacturer
Manufacturer Product Number
GEN4-FT812-70T
Description
GRAPHIC DISPLAY TFT - 7"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive TFT - Color SPI 7" (177.80mm) 480 x 800
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
7" (177.80mm)
Manufacturer
4D Systems Pty Ltd
Viewing Area
165.40mm W x 102.10mm H
Packaging
Box
Backlight
LED
Part Status
Active
Dot Pixels
480 x 800
Display Type
TFT - Color
Interface
SPI
Display Mode
Transmissive
Controller Type
FT812
Touchscreen
Resistive
Dot Pitch
0.19mm W x 0.18mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥786.88000¥786.88
Manufacturers Standard Package