
GEN4-BEZEL-35B | |
|---|---|
DigiKey Part Number | 1613-1400-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-BEZEL-35B |
Description | LCD DISP BEZEL BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD Display Bezel 4.55" L x 3.07" W (115.50mm x 78.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GEN4-BEZEL-35B Models |
Category | For Use With/Related Products LCD Display |
Manufacturer 4D Systems Pty Ltd | Color Black |
Packaging Bag | Size / Dimension 4.55" L x 3.07" W (115.50mm x 78.00mm) |
Part Status Active | Base Product Number |
Type Bezel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.77000 | ¥95.77 |





