New Product
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, PWM, SPI, UART 10.1" (256.54mm) 1280 x 800 (WXGA1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-P4-101CT

DigiKey Part Number
1613-ESP32-P4-101CT-ND
Manufacturer
Manufacturer Product Number
ESP32-P4-101CT
Description
10.1", 1280X800 PIXELS, SLIM INT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, PWM, SPI, UART 10.1" (256.54mm) 1280 x 800 (WXGA1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Touchscreen
Capacitive
Manufacturer
4D Systems Pty Ltd
Diagonal Screen Size
10.1" (256.54mm)
Series
Backlight
LED
Packaging
Box
Dot Pixels
1280 x 800 (WXGA1)
Part Status
Active
Interface
I2C, PWM, SPI, UART
Display Type
TFT - Color, IPS (In-Plane Switching)
Controller Type
ESP32-P4
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,180.38000¥1,180.38
Manufacturers Standard Package