Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL905212-S5TR

DigiKey Part Number
5503-TPL905212-S5TR-ND - Tape & Reel (TR)
5503-TPL905212-S5TRCT-ND - Cut Tape (CT)
5503-TPL905212-S5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL905212-S5TR
Description
IC REG LINEAR 1.2V 500MA SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPL905212-S5TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.3V @ 500mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
88dB (10kHz), 82dB ~ 45dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Current Limit, Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,961
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥4.73000¥47.30
25¥4.25720¥106.43
100¥3.73220¥373.22
250¥3.48168¥870.42
500¥3.33082¥1,665.41
1,000¥3.20661¥3,206.61
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.91459¥8,743.77
Manufacturers Standard Package