Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL820F33-ST4R

DigiKey Part Number
5503-TPL820F33-ST4RTR-ND - Tape & Reel (TR)
5503-TPL820F33-ST4RCT-ND - Cut Tape (CT)
5503-TPL820F33-ST4RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL820F33-ST4R
Description
IC REG LIN 3.3V 180MA SOT-223-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-223-3
EDA/CAD Models
TPL820F33-ST4R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.72V @ 180mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB ~ 65dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Current Limit
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
42V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-223-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,064
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.68800¥26.88
25¥2.39840¥59.96
100¥2.07990¥207.99
250¥1.92856¥482.14
500¥1.83726¥918.63
1,000¥1.76209¥1,762.09
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.61918¥6,476.72
Manufacturers Standard Package