Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL730F33-5TR

DigiKey Part Number
5503-TPL730F33-5TR-ND - Tape & Reel (TR)
5503-TPL730F33-5TRCT-ND - Cut Tape (CT)
5503-TPL730F33-5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL730F33-5TR
Description
IC REG LINEAR 3.3V 300MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPL730F33-5TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.25V @ 300mA
Mfr
Current - Output
Series
PSRR
60dB ~ 40dB (1kHz ~ 1MHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Current Limit, Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
5.5V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,231
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.42200¥14.22
25¥1.26040¥31.51
100¥1.07840¥107.84
250¥0.99140¥247.85
500¥0.93914¥469.57
1,000¥0.89622¥896.22
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.85330¥2,559.90
Manufacturers Standard Package