
TPL730F28-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL730F28-5TR-ND - Tape & Reel (TR) 5503-TPL730F28-5TRCT-ND - Cut Tape (CT) 5503-TPL730F28-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL730F28-5TR |
Description | IC REG LINEAR 2.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPL730F28-5TR Models |
Category | Voltage Dropout (Max) 0.25V @ 300mA |
Mfr | Current - Output |
Series | PSRR 65dB ~ 45dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 2.8V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.85330 | ¥2,559.90 |

