
TPL720F28-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL720F28-5TR-ND - Tape & Reel (TR) 5503-TPL720F28-5TRCT-ND - Cut Tape (CT) 5503-TPL720F28-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL720F28-5TR |
Description | IC REG LINEAR 2.8V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
EDA/CAD Models | TPL720F28-5TR Models |
Category | Voltage Dropout (Max) 0.35V @ 400mA |
Mfr | Current - Output |
Series | PSRR 55dB ~ 53dB (100Hz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 2.8V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.42200 | ¥14.22 |
| 25 | ¥1.26040 | ¥31.51 |
| 100 | ¥1.07840 | ¥107.84 |
| 250 | ¥0.99140 | ¥247.85 |
| 500 | ¥0.93914 | ¥469.57 |
| 1,000 | ¥0.89622 | ¥896.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.85330 | ¥2,559.90 |

