
TPC5120Q-TS7R-S | |
|---|---|
DigiKey Part Number | 5503-TPC5120Q-TS7R-STR-ND - Tape & Reel (TR) 5503-TPC5120Q-TS7R-SCT-ND - Cut Tape (CT) 5503-TPC5120Q-TS7R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC5120Q-TS7R-S |
Description | IC ADC 12BIT 38-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer 3PEAK | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 16 | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 38-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Grade Automotive |
Ratio - S/H:ADC 1:1 | Qualification AEC-Q100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7953SDBTR | Texas Instruments | 1,561 | 296-ADS7953SDBTRCT-ND | ¥78.73000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.42000 | ¥54.42 |
| 10 | ¥41.83800 | ¥418.38 |
| 25 | ¥38.68360 | ¥967.09 |
| 100 | ¥35.21940 | ¥3,521.94 |
| 250 | ¥34.02408 | ¥8,506.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥30.69288 | ¥92,078.64 |


