
TPA1881-SR | |
|---|---|
DigiKey Part Number | 5503-TPA1881-SRTR-ND - Tape & Reel (TR) 5503-TPA1881-SRCT-ND - Cut Tape (CT) 5503-TPA1881-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA1881-SR |
Description | IC CHOPPER 1 CIRCUIT 8-SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA1881-SR Models |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 15 µV |
Series | Current - Supply 2.4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 150 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 12V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-SOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.45000 | ¥17.45 |
| 10 | ¥12.88500 | ¥128.85 |
| 25 | ¥11.74320 | ¥293.58 |
| 100 | ¥10.48550 | ¥1,048.55 |
| 250 | ¥9.88628 | ¥2,471.57 |
| 500 | ¥9.52506 | ¥4,762.53 |
| 1,000 | ¥9.22774 | ¥9,227.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥8.67657 | ¥34,706.28 |

