
LM2903A-VR | |
|---|---|
DigiKey Part Number | 5503-LM2903A-VRTR-ND - Tape & Reel (TR) 5503-LM2903A-VRCT-ND - Cut Tape (CT) 5503-LM2903A-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903A-VR |
Description | GENERAL PURPOSE COMPARATOR, OPEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, CMOS, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903A-VR Models |
Category | Voltage - Input Offset (Max) 6mV @ 5V |
Manufacturer 3PEAK | Current - Input Bias (Max) 0.001µA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Typ) 15mA |
Part Status Active | Current - Quiescent (Max) 300µA |
Type Differential | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Open-Collector, CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 36V | Supplier Device Package 8-MSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903M8-13 | Diodes Incorporated | 869 | LM2903M8-13DICT-ND | ¥1.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.79400 | ¥7.94 |
| 25 | ¥0.69800 | ¥17.45 |
| 100 | ¥0.59130 | ¥59.13 |
| 250 | ¥0.53952 | ¥134.88 |
| 500 | ¥0.50844 | ¥254.22 |
| 1,000 | ¥0.48280 | ¥482.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43801 | ¥1,314.03 |
| 6,000 | ¥0.42300 | ¥2,538.00 |
| 9,000 | ¥0.41547 | ¥3,739.23 |
| 15,000 | ¥0.40712 | ¥6,106.80 |
| 21,000 | ¥0.40225 | ¥8,447.25 |
| 30,000 | ¥0.39756 | ¥11,926.80 |
| 75,000 | ¥0.38747 | ¥29,060.25 |
| 150,000 | ¥0.38138 | ¥57,207.00 |

