Wire Marker, Tape with Dispenser 0.22" W x 96.00" L (5.5mm x 2.4m) Multiple Polyester
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD-CX

DigiKey Part Number
3M162298-ND
Manufacturer
Manufacturer Product Number
STD-CX
Description
WIRE MARKER TAPE 5.5MMX2.4M MULT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Tape with Dispenser 0.22" W x 96.00" L (5.5mm x 2.4m) Multiple Polyester
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
Cut to Desired Diameter
Manufacturer
3M
Legend
Blank
Series
Color
Multiple
Packaging
Bulk
Material
Polyester
Part Status
Active
Operating Temperature
-40°C ~ 121°C
Type
Wire Marker, Tape with Dispenser
Base Product Number
Size
0.22" W x 96.00" L (5.5mm x 2.4m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥837.25000¥837.25
10¥711.64000¥7,116.40
30¥658.60200¥19,758.06
50¥635.31460¥31,765.73
100¥605.03180¥60,503.18
Manufacturers Standard Package