Bumper Cylindrical, Dome 0.375" Dia (9.53mm) Polyurethane Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Dome 0.375" Dia (9.53mm) Polyurethane Clear
3M™ Bumpon™ Protective Products

SJ6506

DigiKey Part Number
3M162253-ND
Manufacturer
Manufacturer Product Number
SJ6506
Description
BUMPER CYLIN 0.375" DIA CLR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Dome 0.375" Dia (9.53mm) Polyurethane Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size / Dimension
0.375" Dia (9.53mm)
Manufacturer
3M
Thickness
0.150" (3.81mm)
Series
Material
Polyurethane
Packaging
Bulk
Hardness
56 Shore M
Part Status
Active
Form
Sheet
Type
Bumper
Mounting Type
Adhesive, Rubber
Shape
Cylindrical, Dome
Shelf Life
18 Months
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,368
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
96¥1.18833¥114.08
192¥1.11292¥213.68
288¥1.07313¥309.06
576¥1.01047¥582.03
1,056¥0.96130¥1,015.13
2,592¥0.89671¥2,324.27
5,088¥0.85398¥4,345.05
10,080¥0.81509¥8,216.11
25,056¥0.76944¥19,279.09
Manufacturers Standard Package