Bumper Cylindrical, Tapered 0.787" Dia (20.00mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Tapered 0.787" Dia (20.00mm) Polyurethane Black
3M™ Bumpon™ Protective Products

SJ5780

DigiKey Part Number
3M162618-ND
Manufacturer
Manufacturer Product Number
SJ5780
Description
BUMPER CYLIN 0.787" DIA BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Tapered 0.787" Dia (20.00mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size / Dimension
0.787" Dia (20.00mm)
Manufacturer
3M
Thickness
0.197" (5.00mm)
Series
Material
Polyurethane
Packaging
Bulk
Hardness
72 Shore M
Part Status
Active
Form
Sheet
Type
Bumper
Mounting Type
Adhesive, Rubber
Shape
Cylindrical, Tapered
Base Product Number
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,008
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
24¥5.46583¥131.18
48¥5.12521¥246.01
72¥4.94375¥355.95
120¥4.73042¥567.65
264¥4.43496¥1,170.83
504¥4.21938¥2,126.57
1,008¥4.01159¥4,043.68
2,616¥3.76087¥9,838.44
5,232¥3.60103¥18,840.59
Manufacturers Standard Package