


SJ3540 | |
|---|---|
DigiKey Part Number | 3M157183-150-ND |
Manufacturer | |
Manufacturer Product Number | SJ3540 |
Description | RECLSBLE FSTNR 2.000" X 150.00' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 2.000" (50.80mm) X 150.00' (45.72m) Dia |
Category | Width 2.000" (50.80mm) |
Manufacturer 3M | Mounting Type Adhesive, Rubber |
Series | Features 250 Stem Density |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Color Black |
Type Interlocking Stems | Shelf Life 18 Months |
Length 150.00' (45.72m) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,815.23000 | ¥7,815.23 |


