Bumper Cylindrical, Recessed Center 0.880" Dia (22.35mm) Polyurethane White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Recessed Center 0.880" Dia (22.35mm) Polyurethane White
3M™ Bumpon™ Protective Products

SJ-5009 (WHITE)

DigiKey Part Number
SJ5009-9-ND
Manufacturer
Manufacturer Product Number
SJ-5009 (WHITE)
Description
BUMPER CYLINDRICAL 0.88" DIA WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Recessed Center 0.880" Dia (22.35mm) Polyurethane White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness
0.400" (10.16mm)
Manufacturer
3M
Material
Polyurethane
Series
Hardness
72 Shore M
Packaging
Bulk
Form
Sheet
Part Status
Active
Mounting Type
Adhesive, Rubber
Type
Bumper
Shelf Life
18 Months
Shape
Cylindrical, Recessed Center
Shelf Life Start
Date of Manufacture
Color
White
Base Product Number
Size / Dimension
0.880" Dia (22.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
24¥5.76708¥138.41
48¥5.40896¥259.63
72¥5.21903¥375.77
120¥4.99517¥599.42
264¥4.68481¥1,236.79
504¥4.45802¥2,246.84
1,008¥4.23970¥4,273.62
3,024¥3.93943¥11,912.84
5,040¥3.81664¥19,235.87
Manufacturers Standard Package
Alternate Color
BUMPER CYLINDRICAL 0.88" DIA BLK
In-Stock: 19267
Unit Price: ¥5.08583
BUMPER CYLINDRICAL 0.88" DIA GRY
In-Stock: 16
Unit Price: ¥5.76708
BUMPER CYLINDRICAL 0.88" DIA BRN
In-Stock: 0
Unit Price: ¥2.07998