

SJ-3541 (BLACK) 1" | |
|---|---|
DigiKey Part Number | SJ354110-1-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3541 (BLACK) 1" |
Description | RECLSBLE FSTNR 1.000" X 36.000" |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 36.000" (914.40mm) Dia |
Category | Width 1.000" (25.40mm) |
Manufacturer 3M | Mounting Type Adhesive, Rubber |
Series | Features 400 Stem Density |
Packaging Spool | Material Polyolefin (PO) |
Part Status Active | Color Black |
Type Interlocking Stems | Shelf Life 18 Months |
Length 36.000" (914.40mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.10000 | ¥116.10 |
| 10 | ¥105.55300 | ¥1,055.53 |
| 25 | ¥102.91320 | ¥2,572.83 |
| 50 | ¥94.99820 | ¥4,749.91 |
| 100 | ¥89.72040 | ¥8,972.04 |
| 250 | ¥81.80404 | ¥20,451.01 |
| 500 | ¥76.52636 | ¥38,263.18 |
| 1,000 | ¥70.19314 | ¥70,193.14 |





