Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 30.00' (9.14m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 30.00' (9.14m) Dia

SJ-3540 (BLACK) 1"

DigiKey Part Number
SJ354010-10-ND
Manufacturer
Manufacturer Product Number
SJ-3540 (BLACK) 1"
Description
RECLSBLE FSTNR 1.000" X 30.00'
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 30.00' (9.14m) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Adhesive, Rubber
Manufacturer
3M
Features
250 Stem Density
Series
Material
Polyolefin (PO)
Packaging
Spool
Color
Black
Part Status
Active
Shelf Life
18 Months
Type
Interlocking Stems
Shelf Life Start
Date of Manufacture
Length
30.00' (9.14m)
Base Product Number
Width
1.000" (25.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥897.21000¥897.21
10¥844.43700¥8,444.37
25¥818.04400¥20,451.10
50¥765.26720¥38,263.36
100¥723.04590¥72,304.59
Manufacturers Standard Package
Alternate Length
RECLSBLE FSTNR 1.000" X 150.00'
In-Stock: 31
Unit Price: ¥4,021.78000
RECLSBLE FSTNR 1.000" X 75.00'
In-Stock: 0
Unit Price: ¥1,979.15000
RECLSBLE FSTNR 1.000" X 36.000"
In-Stock: 0
Unit Price: ¥116.10000