Heat Shrink Tubing, Flexible 0.118" (3.00mm) 3 to 1 Black 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFTW203 1/8" BL SPL

DigiKey Part Number
SFTW2018K-5-ND
Manufacturer
Manufacturer Product Number
SFTW203 1/8" BL SPL
Description
HEATSHRINK SFTW203 1/8" BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.118" (3.00mm) 3 to 1 Black 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.022" (0.56mm)
Mfr
Material
Series
Features
Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
5.00' (1.52m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.118" (3.00mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.039" (0.99mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK SFTW203 1/8" BLK
In-Stock: 46
Unit Price: ¥3,046.62000
HEATSHRINK SFTW203 1/8" BLK
In-Stock: 0
Unit Price:
HEATSHRINK SFTW203 1/8" BLK
In-Stock: 0
Unit Price:
HEATSHRINK SFTW203 1/8" BLK FOOT
In-Stock: 44
Unit Price: ¥16.47000