
Category | Legend E |
Manufacturer 3M | Color White |
Series | Material Polyester |
Packaging Bulk | Shelf Life 24 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Wire Marker, Tape | Operating Temperature -40°C ~ 121°C |
Size 0.22" W x 96.00" L (5.5mm x 2.4m) | Base Product Number |
Cable Diameter Cut to Desired Diameter |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.30000 | ¥102.30 |
| 10 | ¥77.70100 | ¥777.01 |
| 30 | ¥68.62267 | ¥2,058.68 |
| 50 | ¥64.88100 | ¥3,244.05 |
| 100 | ¥60.24180 | ¥6,024.18 |
| 250 | ¥54.80336 | ¥13,700.84 |
| 500 | ¥51.15754 | ¥25,578.77 |
| 1,000 | ¥47.87106 | ¥47,871.06 |



