Wire Marker, Tape 0.22" W x 96.00" L (5.5mm x 2.4m) Blue Polyester
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR-BL

DigiKey Part Number
SDR-BL-ND
Manufacturer
Manufacturer Product Number
SDR-BL
Description
WIRE MARKER BLU LEGEND 1=1ROLL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Tape 0.22" W x 96.00" L (5.5mm x 2.4m) Blue Polyester
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Legend
Blank
Manufacturer
3M
Color
Blue
Series
Material
Polyester
Packaging
Bulk
Shelf Life
24 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Type
Wire Marker, Tape
Operating Temperature
-40°C ~ 121°C
Size
0.22" W x 96.00" L (5.5mm x 2.4m)
Base Product Number
Cable Diameter
Cut to Desired Diameter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.30000¥102.30
10¥77.70100¥777.01
30¥68.62267¥2,058.68
50¥64.88100¥3,244.05
100¥60.24180¥6,024.18
250¥54.80336¥13,700.84
500¥51.15754¥25,578.77
1,000¥47.87106¥47,871.06
Manufacturers Standard Package