



Category | Type Head Cover |
Manufacturer 3M | Color White |
Series | Size Small, Medium |
Packaging Box | Weight 3.7 oz (104.89 g) |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥479.57000 | ¥479.57 |
| 10 | ¥436.30600 | ¥4,363.06 |
| 25 | ¥422.87120 | ¥10,571.78 |
| 50 | ¥413.80760 | ¥20,690.38 |
| 100 | ¥405.57440 | ¥40,557.44 |


