
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Butted Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Vinyl |
Length - Overall 0.800" (20.32mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.80000 | ¥6.80 |
| 10 | ¥5.75700 | ¥57.57 |
| 30 | ¥5.32400 | ¥159.72 |
| 50 | ¥5.13540 | ¥256.77 |
| 100 | ¥4.88910 | ¥488.91 |
| 250 | ¥4.58280 | ¥1,145.70 |
| 500 | ¥4.36398 | ¥2,181.99 |
| 1,000 | ¥4.15546 | ¥4,155.46 |
| 2,500 | ¥3.89524 | ¥9,738.10 |

