Terminal Shearbolt Connector Screw 600 MCM (kcmil)-4/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QCI 4/0-600

DigiKey Part Number
19-QCI4/0-600-ND
Manufacturer
Manufacturer Product Number
QCI 4/0-600
Description
SHEARBOLT CONNECTOR 4/0 AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Shearbolt Connector Screw 600 MCM (kcmil)-4/0 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Shearbolt
Manufacturer
3M
Number of Wire Entries
2
Series
Termination
Screw
Packaging
Bulk
Wire Gauge
600 MCM (kcmil)-4/0 AWG
Part Status
Active
Insulation
Non-Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,384.50000¥2,384.50
10¥2,027.18400¥20,271.84
25¥1,900.44920¥47,511.23
Manufacturers Standard Package