
P50-060P-S20-EA | |
|---|---|
DigiKey Part Number | P50-060P-S20-EA-ND |
Manufacturer | |
Manufacturer Product Number | P50-060P-S20-EA |
Description | CONN PLUG 60POS VERT GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | P50-060P-S20-EA Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Through Hole |
Series | Features Flange |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 20mm |
Number of Positions 60 | Height Above Board 0.421" (10.70mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 209 | ¥140.93536 | ¥29,455.49 |


