



O/B+POUCH | |
|---|---|
DigiKey Part Number | 3M156560-ND |
Manufacturer | |
Manufacturer Product Number | O/B+POUCH |
Description | CONN WIRE CAP ORG/BLU TWST 100PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Twist On Wire Cap, Wing Connector Twist On 12-22 AWG Orange, Blue |
Datasheet | Datasheet |
Category | Termination Twist On |
Manufacturer 3M | Wire Gauge 12-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Features Copper Wire Only, Flame Retardant |
Part Status Active | Color Orange, Blue |
Terminal Type Twist On Wire Cap, Wing | Base Product Number |
Number of Wire Entries Varies by Wire Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥253.03000 | ¥253.03 |
| 10 | ¥215.04000 | ¥2,150.40 |
| 25 | ¥201.57480 | ¥5,039.37 |
| 50 | ¥191.95840 | ¥9,597.92 |
| 100 | ¥182.80170 | ¥18,280.17 |
| 300 | ¥169.18227 | ¥50,754.68 |
| 500 | ¥163.20094 | ¥81,600.47 |


