N3764-2202RB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 50
Unit Price: ¥56.73000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥20.80150
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥72.29960
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥74.34720
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,295
Unit Price: ¥139.60000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,480
Unit Price: ¥44.24000
Datasheet
Connector Header Through Hole 64 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N3764-2202RB

DigiKey Part Number
N3764-2202RB-ND
Manufacturer
Manufacturer Product Number
N3764-2202RB
Description
CONN HEADER VERT 64POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 64 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
N3764-2202RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.112" (2.84mm)
Series
Overall Contact Length
0.652" (16.56mm)
Packaging
Bulk
Insulation Height
0.680" (17.27mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Row Spacing - Mating
Features
Keying Slot, Mounting Flange
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 3 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
1.75A
Termination
Solder
Contact Finish Thickness - Post
200.0µin (5.08µm)
Fastening Type
Latch Lock/Eject Hooks, Short
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09185646914HARTING501195-4577-ND¥56.73000Similar
09195105324HARTING009195105324-ND¥20.80150Similar
09195646904HARTING01195-7599-ND¥72.29960Similar
09195646914HARTING01195-7600-ND¥74.34720Similar
1-5499160-2TE Connectivity AMP Connectors1,295A112389-ND¥139.60000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥74.68760¥74,687.60