
MW-1/8-48"-BLACK-250 PCS | |
|---|---|
DigiKey Part Number | MW-1/8-48"-BLACK-250PCS-ND |
Manufacturer | |
Manufacturer Product Number | MW-1/8-48"-BLACK-250 PCS |
Description | HEATSHRINK MULTI WALL 1/8-48" BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2.5 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.038" (0.97mm) |
Mfr | Material |
Series | Features Adhesive Lined, Chemical Resistant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.023" (0.58mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥60.15276 | ¥15,038.19 |

