

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Vinyl |
Length - Overall 0.930" (23.62mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.91000 | ¥5.91 |
| 10 | ¥5.00500 | ¥50.05 |
| 25 | ¥4.69120 | ¥117.28 |
| 50 | ¥4.46560 | ¥223.28 |
| 100 | ¥4.25260 | ¥425.26 |
| 250 | ¥3.98580 | ¥996.45 |
| 500 | ¥3.79512 | ¥1,897.56 |
| 1,000 | ¥3.61391 | ¥3,613.91 |

