

MU18-187DF/FLAGK | |
|---|---|
DigiKey Part Number | 920044-12-ND |
Manufacturer | |
Manufacturer Product Number | MU18-187DF/FLAGK |
Description | CONN QC RCPT 18-22AWG .187 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Features Butted Seam |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Base Product Number |
Tab Thickness 0.020" (0.51mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.83000 | ¥4.83 |
| 10 | ¥4.13300 | ¥41.33 |
| 25 | ¥3.87160 | ¥96.79 |
| 50 | ¥3.68580 | ¥184.29 |
| 100 | ¥3.50950 | ¥350.95 |
| 250 | ¥3.28888 | ¥822.22 |
| 500 | ¥3.13178 | ¥1,565.89 |
| 1,000 | ¥2.98220 | ¥2,982.20 |
| 3,000 | ¥2.75965 | ¥8,278.95 |


