Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp

MU14-8R/LK

DigiKey Part Number
920010-21-ND
Manufacturer
Manufacturer Product Number
MU14-8R/LK
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.740" (18.80mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Base Product Number
Width - Outer Edges
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,784
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.13000¥3.13
10¥2.64100¥26.41
25¥2.47080¥61.77
50¥2.35280¥117.64
100¥2.24090¥224.09
250¥2.09996¥524.99
500¥1.99952¥999.76
1,000¥1.90400¥1,904.00
3,000¥1.76186¥5,285.58
Manufacturers Standard Package