Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU10-10RHTK

DigiKey Part Number
3M161890-ND
Manufacturer
Manufacturer Product Number
MU10-10RHTK
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.730" (18.54mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Steel
Stud/Tab Size
10 Stud
Contact Finish
Nickel
Thickness
0.040" (1.02mm)
Base Product Number
Width - Outer Edges
0.380" (9.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 522
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.92000¥4.92
10¥4.20800¥42.08
25¥3.93920¥98.48
50¥3.75120¥187.56
100¥3.57130¥357.13
250¥3.34764¥836.91
500¥3.18758¥1,593.79
1,000¥3.03537¥3,035.37
2,500¥2.84525¥7,113.12
Manufacturers Standard Package