MN4-10RK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 175
Unit Price: ¥26.96000
Datasheet
Ring Terminal Connector 10 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN4-10RK

DigiKey Part Number
MN4-10RK-ND
Manufacturer
Manufacturer Product Number
MN4-10RK
Description
CONN RING CIRC 4AWG #10 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
4 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.075" (1.91mm)
Insulation Diameter
0.515" (13.08mm)
Width - Outer Edges
0.680" (17.27mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.740" (44.20mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV4-10RX-TPanduit Corp175298-20308-ND¥26.96000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥18.25095¥3,650.19
Manufacturers Standard Package