Terminal Inline, Tap Connector IDC 12-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGC-BAG

DigiKey Part Number
3M161804-ND
Manufacturer
Manufacturer Product Number
MGC-BAG
Description
CONN INLINE TAP 12-20 AWG IDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Inline, Tap Connector IDC 12-20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
3
Manufacturer
3M
Termination
IDC
Series
Wire Gauge
12-20 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Features
Gel Filled
Terminal Type
Inline, Tap
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,464
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.35000¥36.35
10¥30.92300¥309.23
25¥28.98200¥724.55
50¥27.59620¥1,379.81
100¥26.27840¥2,627.84
250¥24.63288¥6,158.22
500¥23.45736¥11,728.68
1,000¥22.33834¥22,338.34
2,500¥20.94114¥52,352.85
Manufacturers Standard Package