Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8-14R/SX

DigiKey Part Number
3M157468-ND
Manufacturer
Manufacturer Product Number
M8-14R/SX
Description
CONN RING CIRC 8AWG #1/4 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.470" (11.94mm)
Manufacturer
3M
Length - Overall
0.950" (24.13mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp
Part Status
Active
Wire Gauge
8 AWG
Terminal Type
Circular
Insulation
Non-Insulated
Stud/Tab Size
1/4 Stud
Features
Brazed Seam
Thickness
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.40000¥27.40
10¥23.25100¥232.51
30¥21.51067¥645.32
50¥20.74740¥1,037.37
100¥19.75710¥1,975.71
250¥18.51916¥4,629.79
500¥17.63532¥8,817.66
1,000¥16.79384¥16,793.84
2,500¥15.74326¥39,358.15
Manufacturers Standard Package