Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M6-14R/SK

DigiKey Part Number
3M161746-ND
Manufacturer
Manufacturer Product Number
M6-14R/SK
Description
CONN RING CIRC 6AWG #1/4 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.470" (11.94mm)
Manufacturer
3M
Length - Overall
1.140" (28.96mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp
Part Status
Active
Wire Gauge
6 AWG
Terminal Type
Circular
Insulation
Non-Insulated
Stud/Tab Size
1/4 Stud
Features
Brazed Seam
Thickness
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.46000¥17.46
10¥14.79900¥147.99
25¥13.87320¥346.83
50¥13.21080¥660.54
200¥11.97845¥2,395.69
400¥11.40660¥4,562.64
600¥11.08482¥6,650.89
1,000¥10.69247¥10,692.47
2,600¥9.99565¥25,988.69
Manufacturers Standard Package